Plug for Male Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub Connector 9 Position
205204-8
205204-8

205204-8

DigiKey Part Number
A31887-ND
Manufacturer
Manufacturer Product Number
205204-8
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
205204-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E)
Manufacturer
TE Connectivity AMP Connectors
Contact Type
Signal
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Plug for Male Contacts
Color
Black
Number of Positions
9
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
167292-1TE Connectivity AMP Connectors2,535A99337-ND£1.64000Parametric Equivalent
1757821-1TE Connectivity Aerospace, Defense and Marine681122-1201-ND£40.61000Parametric Equivalent
207252-2TE Connectivity Aerospace, Defense and Marine57A34491-ND£67.86000Parametric Equivalent
RD9M00000Amphenol Positronic194306-RD9M00000-ND£34.57000Parametric Equivalent
RD9M0000S/AAAmphenol Positronic124306-RD9M0000S/AA-ND£43.42000Parametric Equivalent
In-Stock: 1,183
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.78000£1.78
10£1.50800£15.08
25£1.41360£35.34
50£1.34600£67.30
100£1.28160£128.16
250£1.20128£300.32
800£1.10664£885.31
1,600£1.05384£1,686.14
3,200£1.00359£3,211.49
Manufacturers Standard Package
Unit Price without VAT:£1.78000
Unit Price with VAT:£2.13600