D-Sub Contact Male Pin Gold 22-28 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204370-8

DigiKey Part Number
A34484-ND
Manufacturer
Manufacturer Product Number
204370-8
Description
CONN D-SUB PIN 22-28AWG CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 22-28 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
204370-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
22-28 AWG
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal
Contact Size
22D
Contact Type
Male Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,356
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.38000£1.38
10£1.17600£11.76
25£1.10200£27.55
50£1.04960£52.48
100£0.99940£99.94
250£0.93676£234.19
500£0.89204£446.02
1,000£0.84947£849.47
2,500£0.79631£1,990.77
Manufacturers Standard Package
Unit Price without VAT:£1.38000
Unit Price with VAT:£1.65600