2041021-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 14,177
Unit Price: £2.61000
Datasheet
11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2041021-4

DigiKey Part Number
A101492TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2041021-4
Description
CONN SD CARD R/A SMD
Customer Reference
Detailed Description
11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2041021-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Features
Board Guide, Switch
Packaging
Tape & Reel (TR)
Height Above Board
0.130" (3.30mm)
Part Status
Obsolete
Mounting Feature
Normal, Standard - Top
Card Type
Secure Digital - SD
Contact Finish
Gold
Number of Positions
11 (9 + 2)
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Connector
Base Product Number
Insertion, Removal Method
Push In, Pull Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
693063010911Würth Elektronik14,177732-3817-1-ND£2.61000Similar
Obsolete
This product is no longer manufactured. View Substitutes