



201355-1 | |
|---|---|
DigiKey Part Number | A30184-ND |
Manufacturer | |
Manufacturer Product Number | 201355-1 |
Description | CONN 14POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201355-1 Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Color Black |
Part Status Active | Note Contacts Sold Separately |
Number of Positions 14 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.92000 | £20.92 |
| 10 | £17.77800 | £177.78 |
| 25 | £16.66400 | £416.60 |
| 50 | £16.65520 | £832.76 |
| Unit Price without VAT: | £20.92000 |
|---|---|
| Unit Price with VAT: | £25.10400 |













