Liquid, Antistatic High Friction Surfaces 1 Quart
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2005

DigiKey Part Number
ST1003-ND
Manufacturer
Manufacturer Product Number
2005
Description
LIQUID ANTISTAT HIGH SURF 1QT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Liquid, Antistatic High Friction Surfaces 1 Quart
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
High Friction Surfaces
Manufacturer
ACL Staticide Inc
Specifications
Anti-Static, Biodegradable
Series
Quantity
1 Quart
Packaging
Bottle
Shelf Life
36 Months
Part Status
Active
Storage/Refrigeration Temperature
40°F ~ 90°F (4°C ~ 32°C)
Cleaner, Treatment Type
Liquid, Antistatic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in GBP
Bottle
QuantityUnit PriceExt Price
1£14.12000£14.12
Unit Price without VAT:£14.12000
Unit Price with VAT:£16.94400