Pressure Sensor 75PSI (517.11kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000335

DigiKey Part Number
MSP2075P3-ND
Manufacturer
Manufacturer Product Number
2000335
Description
TRANSDUCER 75# PRES 1-5V
Customer Reference
Detailed Description
Pressure Sensor 75PSI (517.11kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
TE Connectivity Measurement Specialties
Port Size
Male - 1/4" (6.35mm) NPT
Series
Port Style
Threaded
Part Status
Obsolete
Features
Amplified Output, Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable/Wire Leads
Pressure Type
Vented Gauge
Maximum Pressure
150PSI (1034.21kPa)
Operating Pressure
75PSI (517.11kPa)
Operating Temperature
-20°C ~ 85°C
Output Type
Analog Voltage
Package / Case
Cylinder
Output
1 V ~ 5 V
Base Product Number
Accuracy
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.