
20-350000-11-RC | |
|---|---|
DigiKey Part Number | A751-ND |
Manufacturer | |
Manufacturer Product Number | 20-350000-11-RC |
Description | SOCKET ADAPTER SOIC TO 20DIP 0.3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 20 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Aries Electronics | Pitch 0.050" (1.27mm) |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Tube | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 2.000" L x 0.450" W (50.80mm x 11.43mm) |
Proto Board Type SMD to DIP | Base Product Number |
Package Accepted SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.76000 | £24.76 |
| 19 | £20.11000 | £382.09 |
| 38 | £19.15026 | £727.71 |
| 57 | £18.61070 | £1,060.81 |
| 114 | £17.72298 | £2,020.42 |
| 266 | £16.69579 | £4,441.08 |
| Unit Price without VAT: | £24.76000 |
|---|---|
| Unit Price with VAT: | £29.71200 |

