Similar

2-487526-3 | |
|---|---|
DigiKey Part Number | 2-487526-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-487526-3 |
Description | CONN FFC RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 24Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-487526-3 Models |
Category | Locking Feature Latch Lock |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 300 V |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Active | Operating Temperature -65°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 24 | Housing Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
FFC, FCB Thickness 0.05-0.13mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67000-024LF | Amphenol CS (FCI) | 0 | 67000-024LF-ND | £0.95876 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £2.61187 | £3,134.24 |
| Unit Price without VAT: | £2.61187 |
|---|---|
| Unit Price with VAT: | £3.13424 |












