
2-327946-4 | |
|---|---|
DigiKey Part Number | 2-327946-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-327946-4 |
Description | CONN TERM RECT TONG 14-16 AWG #8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 14-16 AWG 8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Rectangular Tongue | Color Blue |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Copper |
Tab Thickness 0.031" (0.79mm) | Diameter - Ring ID 0.171" (4.34mm) |
Length - Overall 1.109" (28.17mm) | Base Product Number |
Width - Outer Edges 0.302" (7.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.87300 | £8.73 |
| 25 | £0.81800 | £20.45 |
| 50 | £0.77860 | £38.93 |
| 100 | £0.74140 | £74.14 |
| 250 | £0.69500 | £173.75 |
| 500 | £0.66180 | £330.90 |
| 1,000 | £0.63021 | £630.21 |
| 3,000 | £0.58322 | £1,749.66 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |






