
2-1374416-5 | |
|---|---|
DigiKey Part Number | 2-1374416-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1374416-5 |
Description | JACK HOUSING BROWN MT-RJ INSERTS |
Customer Reference | |
Detailed Description | Connector Jack Housing Brown |
Datasheet | Datasheet |
Category | Color Brown |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 16.13mm H x 14.48mm W |
Packaging Bulk | Material Polyphenylene Oxide (PPO), Polystyrene (PS) |
Part Status Obsolete | For Use With/Related Products MT-RJ Inserts |
Type Jack Housing | Base Product Number |

