
1981584-1 | |
|---|---|
DigiKey Part Number | A97799TR-ND - Tape & Reel (TR) A97799CT-ND - Cut Tape (CT) A97799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1981584-1 |
Description | CONN RCPT USB2.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1981584-1 Models |
Category | Features Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.5A, 1A, 1.8A |
Connector Type USB - micro AB | Voltage - Rated 30V |
Number of Contacts 5 | Mating Cycles 10000 |
Gender Receptacle | Shielding Unshielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Insulation Color Gray |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 10 | £1.37700 | £13.77 |
| 25 | £1.29040 | £32.26 |
| 50 | £1.22880 | £61.44 |
| 100 | £1.17010 | £117.01 |
| 250 | £1.09680 | £274.20 |
| 500 | £1.04442 | £522.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.01448 | £1,014.48 |
| 2,000 | £0.96608 | £1,932.16 |
| 3,000 | £0.93886 | £2,816.58 |
| 5,000 | £0.90566 | £4,528.30 |
| 7,000 | £0.88444 | £6,191.08 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |











