Direct

19032686A | |
|---|---|
DigiKey Part Number | CR023-ND |
Manufacturer | |
Manufacturer Product Number | 19032686A |
Description | FAN AXIAL 60X15MM CR0612HB-D71GL |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 17.0 CFM (0.476m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 32.4dB(A) |
Series | Power (Watts) 1.6 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, CUR, TUV, UL |
Width 15.00mm | Weight 0.084 lb (38.1 g) |
Air Flow 17.0 CFM (0.476m³/min) | Current Rating (Amps) 0.130A |
Static Pressure 0.150 in H2O (37.4 Pa) | Voltage Range 10.8 ~ 13.2VDC |
Bearing Type Ball |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD6015-12MB | Orion Fans | 537 | 1053-1231-ND | £10.41000 | Direct |








