



1898855 | |
|---|---|
DigiKey Part Number | 277-6220-ND |
Manufacturer | |
Manufacturer Product Number | 1898855 |
Description | TERM BLK 4POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1898855 Models |
Category | Positions Per Level 4 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Rear Flange |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 10 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection PCB Pins - Right Angle | Features Sealing Gasket |
Width 1.572" (39.92mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.63000 | £3.63 |
| 10 | £2.94700 | £29.47 |
| Unit Price without VAT: | £3.63000 |
|---|---|
| Unit Price with VAT: | £4.35600 |













