Adapter Connector Splice To Banana Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Splice To Banana Plug Black
Who is Pomona Electronics?

1829-0

DigiKey Part Number
501-1409-ND
Manufacturer
Manufacturer Product Number
1829-0
Description
ADAPT SPLICE TO BANANA PLUG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Connector Splice To Banana Plug Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Pomona Electronics
Current Rating (Amps)
15 A
Packaging
Bulk
Length - Overall
1.500" (38.10mm)
Part Status
Active
Operating Temperature
55°C
Convert From (Adapter End)
Splice
Base Product Number
Convert To (Adapter End)
Banana Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.30000£2.30
Manufacturers Standard Package
Unit Price without VAT:£2.30000
Unit Price with VAT:£2.76000