MFR Recommended

180-078-272L010 | |
|---|---|
DigiKey Part Number | 1878FER-ND |
Manufacturer | |
Manufacturer Product Number | 180-078-272L010 |
Description | CONN D-SUB HD HOUSING RCPT 78POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-078-272L010 Models |
Category | Shell Size, Connector Layout 5 (DD, D) High Density |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Cable Side (4-40) |
Part Status Obsolete | Features Shielded |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -50°C ~ 100°C |
Number of Positions 78 | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-078-273L010 | NorComp Inc. | 0 | 1878FE-ND | £11.92750 | MFR Recommended |





