MFR Recommended
Parametric Equivalent
Parametric Equivalent




180-062-272L030 | |
|---|---|
DigiKey Part Number | 3862FER-ND |
Manufacturer | |
Manufacturer Product Number | 180-062-272L030 |
Description | CONN D-SUB HD HOUSING RCPT 62POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-062-272L030 Models |
Category | Shell Size, Connector Layout 4 (DC, C) High Density |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Mating Side (4-40) |
Part Status Obsolete | Features Shielded |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -50°C ~ 100°C |
Number of Positions 62 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-062-273L030 | NorComp Inc. | 0 | 3862FE-ND | £5.71567 | MFR Recommended |
| 638-062-010-058 | EDAC Inc. | 0 | 151-638-062-010-058-ND | £2.33515 | Parametric Equivalent |
| 638-062-010-258 | EDAC Inc. | 0 | 151-638-062-010-258-ND | £2.13126 | Parametric Equivalent |


















