



180-062-272L000 | |
|---|---|
DigiKey Part Number | 862FER-ND |
Manufacturer | |
Manufacturer Product Number | 180-062-272L000 |
Description | CONN D-SUB HD HOUSING RCPT 62POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-062-272L000 Models |
Category | Shell Size, Connector Layout 4 (DC, C) High Density |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Features Shielded |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -50°C ~ 100°C |
Number of Positions 62 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-062-273L000 | NorComp Inc. | 10 | 862FE-ND | £7.01000 | MFR Recommended |
| 180-062-272L000 | NorComp Inc. | 89 | 5497-180-062-272L000-ND | £6.24000 | Parametric Equivalent |
| 638-062-010-051 | EDAC Inc. | 0 | 151-638-062-010-051-ND | £2.01464 | Parametric Equivalent |
| 638-062-010-251 | EDAC Inc. | 0 | 151-638-062-010-251-ND | £1.86213 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £4.22413 | £337.93 |
| Unit Price without VAT: | £4.22413 |
|---|---|
| Unit Price with VAT: | £5.06896 |



















