Keywords:





Product Index > Motors, Solenoids, Driver Boards/Modules > Stepper Motors > 17PY-Z845-00VS

All prices are in British pound sterling.
Digi-Key Part NumberP14297-ND
Price BreakUnit PriceExtended Price
135.1600035.16
1033.95100339.51
2533.34480833.62
5032.738401,636.92
10032.253403,225.34
25031.525927,881.48
50030.9196615,459.83
1,00030.3133930,313.39
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

17PY-Z845-00VS

DescriptionMOTOR STEP UNI 42MM SQ 24V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOTOR STEP UNI 42MM SQ 24V | 17PY-Z845-00VS | P14297-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 17PY-Z
Product Photos 17PY-Z845-00VS
RoHS Information 17PY-Z845-00VS Material
Featured Product Standard Stepper Motor Series
Standard Package10
CategoryMotors, Solenoids, Driver Boards/Modules
FamilyStepper Motors
Series17PY
TypeStandard
Coil TypeUnipolar
Voltage - Rated24VDC
Steps per Revolution400
Step Angle0.9°
Torque - Holding (oz-in / mNm)36.8 / 260
Diameter - Body1.65" (42.00mm)
Diameter - Shaft0.177" (4.50mm)
Length - Shaft and Bearing-
Mounting Hole Spacing1.22" (30.99mm)
Length - Lead Wire11.81" (300.00mm)
Weight0.662 lb (300.28g)
Other Names17PYZ84500VS
P14297

6:45:51 5/20/2013 - Help With This Screen