26 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776630-1

DigiKey Part Number
A105251-ND
Manufacturer
Manufacturer Product Number
1776630-1
Description
INTERFACE MOD HDR 26POS 14-22AWG
Customer Reference
Detailed Description
26 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
26
Manufacturer
TE Connectivity AMP Connectors
Voltage - Rated
300V
Series
Current Rating (Per Contact)
10 A
Packaging
Bulk
Operating Temperature
120°C
Part Status
Obsolete
Length
3.200" (81.28mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
2.750" (69.85mm)
Control Side Connection
Rectangular, Male
Wire Gauge
14-22 AWG
Control Side Cable Retainer
Latches
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.