
1744042-1 | |
|---|---|
DigiKey Part Number | 1744042-1-ND |
Manufacturer | |
Manufacturer Product Number | 1744042-1 |
Description | TERM BLADE NON-GEND 16-20AWG SIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 16-20 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1744042-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-20 AWG |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Contact Type Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.19800 | £1.98 |
| 25 | £0.18600 | £4.65 |
| 50 | £0.17720 | £8.86 |
| 100 | £0.16870 | £16.87 |
| 250 | £0.15816 | £39.54 |
| 500 | £0.15058 | £75.29 |
| 2,000 | £0.13654 | £273.08 |
| 4,000 | £0.13002 | £520.08 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |










