
169P59-032 | |
|---|---|
DigiKey Part Number | V1123-ND |
Manufacturer | |
Manufacturer Product Number | 169P59-032 |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer Vector Electronics | Pitch 0.100" (2.54mm) |
Series | Hole Diameter 0.042" (1.07mm) |
Packaging Bulk | Size / Dimension 17.00" L x 6.00" W (431.8mm x 152.4mm) |
Part Status Active | Board Thickness 0.031" (0.79mm) 1/32" |
Proto Board Type Breadboard, Prepunched Insulating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.08000 | £20.08 |
| 5 | £17.52000 | £87.60 |
| 10 | £16.61000 | £166.10 |
| 25 | £15.55120 | £388.78 |
| 50 | £14.84720 | £742.36 |
| 100 | £14.21630 | £1,421.63 |
| 250 | £13.48136 | £3,370.34 |
| 500 | £12.99144 | £6,495.72 |
| Unit Price without VAT: | £20.08000 |
|---|---|
| Unit Price with VAT: | £24.09600 |


