



1658646-1 | |
|---|---|
DigiKey Part Number | A31484-ND |
Manufacturer | |
Manufacturer Product Number | 1658646-1 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1658646-1 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Shielded |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Shell Finish Thickness 200µin (5.08µm) |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.06000 | £3.06 |
| 10 | £2.60200 | £26.02 |
| 25 | £2.43840 | £60.96 |
| 50 | £2.32200 | £116.10 |
| 100 | £2.21100 | £221.10 |
| 300 | £2.04607 | £613.82 |
| 500 | £1.97366 | £986.83 |
| 1,000 | £1.87951 | £1,879.51 |
| 2,500 | £1.76195 | £4,404.88 |
| Unit Price without VAT: | £3.06000 |
|---|---|
| Unit Price with VAT: | £3.67200 |

























