Keywords:





Product Index > Inductors, Coils, Chokes > Fixed Inductors > 1624112-4

All prices are in British pound sterling.
Digi-Key Part NumberA102564DKR-ND
Price BreakUnit PriceExtended Price
10.300000.30
100.283002.83
250.242806.07
500.2064010.32
1000.1982019.82
2500.1779644.49
5000.1698884.94
1,0000.14157141.57
Quantity Available Digi-Key Stock: 3,454
Can ship immediately
Manufacturer

Manufacturer Part Number

1624112-4

DescriptionINDUCTOR 27NH 600MA 0603
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
INDUCTOR 27NH 600MA 0603 | 1624112-4 | A102564DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3650 Series Drawing
3650 Series
Product Photos 3650 Sigma Inductors
RoHS Information 1624112-4 Statement of Compliance
Standard Package1
CategoryInductors, Coils, Chokes
FamilyFixed Inductors
Series3650, Sigma Inductors, Amp
PackagingDigi-Reel®
Type-
Inductance27nH
Current Rating600mA
Current - Saturation-
Tolerance±5%
Material - Core-
ShieldingUnshielded
DC Resistance (DCR)220 mOhm Max
Q @ Freq74 @ 900MHz
Frequency - Self Resonant2.8GHz
Operating Temperature-40°C ~ 125°C
Package / Case0603 (1608 Metric)
Size / Dimension0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
Mounting TypeSurface Mount
Frequency - Test250MHz
Other NamesA102564DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A102564TR-ND1624112-4Tape & Reel (TR)2,000 - Immediate0.122082,000
A102564CT-ND1624112-4Cut Tape (CT)3,454 - Immediate0.300001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:17:56 5/19/2013 - Help With This Screen