Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Specialty Pin > 162-40-648-00-180000

Non-Stock

All prices are in British pound sterling.
Digi-Key Part NumberED90295-ND
Price BreakUnit PriceExtended Price
2163.12125674.19
Quantity Available Digi-Key Stock: 216
Can ship immediately
Manufacturer

Manufacturer Part Number

162-40-648-00-180000

DescriptionCONN HEADER 48POS DIP TIN PCB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HEADER 48POS DIP TIN PCB | 162-40-648-00-180000 | ED90295-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 162, 862 Series (in)
162, 862 Series (metric)
Product Photos 162-40-648-00-180000
Catalog Drawings 162 Series Top
162 Series Side
Featured Product SPDIP 1.778mm (.070 Inch) Pitch DIP Headers
Standard Package12
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Headers, Specialty Pin
Series162
PackagingTube
Connector TypeDIP, DIL - Header
Contact TypePost
Number of Positions48
Pitch0.070" (1.78mm)
Number of Rows2
Row Spacing0.600" (15.24mm)
Mounting TypeThrough Hole
TerminationSolder
Features-
Contact FinishTin
Contact Finish Thickness200µin (5.08µm)
ColorBlack
Catalog Page538 (UK2011-EN PDF)
Mating ProductsED90230-ND - IC SOCKET 48 PIN .600 HI DENSITY
12793-64841003000-ND - SOCKET IC OPEN SHRINK .600 48POS
12793-64841002000-ND - SOCKET IC OPEN SHRINK .600 48POS
ED22486-ND - IC SOCKET 48 PIN .600
Other Names1624064800180000
ED90295

21:30:19 5/19/2013 - Help With This Screen