
1604113-2 | |
|---|---|
DigiKey Part Number | A100461TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1604113-2 |
Description | TERM BLADE NON-GEND 16-20AWG TIN |
Customer Reference | |
Detailed Description | Blade Contact 16-20 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-20 AWG |
Series | Contact Material Copper |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Base Product Number |
Contact Type Non-Gendered |









