
1604054-1 | |
|---|---|
DigiKey Part Number | A112474-ND |
Manufacturer | |
Manufacturer Product Number | 1604054-1 |
Description | TERM BLADE NON-GEND 2/0AWG SILV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 2/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1604054-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 2/0 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Type Machined |
Contact Type Non-Gendered | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £4.83515 | £5,802.18 |
| Unit Price without VAT: | £4.83515 |
|---|---|
| Unit Price with VAT: | £5.80218 |





