RF Power Divider 1.56 GHz ~ 1.59 GHz Isolation (Min) 16dB, 10dB Return Loss 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1575CH15A0030001E

DigiKey Part Number
712-1575CH15A0030001ETR-ND - Tape & Reel (TR)
712-1575CH15A0030001ECT-ND - Cut Tape (CT)
712-1575CH15A0030001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1575CH15A0030001E
Description
RF PWR DVDR 1.56GHZ-1.59GHZ 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.56 GHz ~ 1.59 GHz Isolation (Min) 16dB, 10dB Return Loss 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1.56 GHz ~ 1.59 GHz
Manufacturer
Johanson Technology Inc.
Specifications
Isolation (Min) 16dB, 10dB Return Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
1.102" L x 0.150" W (28.00mm x 3.81mm)
Part Status
Active
Package / Case
0805 (2012 Metric)
Insertion Loss
3.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,559
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.28000£1.28
10£1.04400£10.44
25£0.96240£24.06
50£0.90500£45.25
100£0.85140£85.14
250£0.78520£196.30
500£0.73862£369.31
1,000£0.69480£694.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.61475£2,459.00
8,000£0.57820£4,625.60
12,000£0.55780£6,693.60
Manufacturers Standard Package
Unit Price without VAT:£1.28000
Unit Price with VAT:£1.53600