

A1545.11.10 | |
|---|---|
DigiKey Part Number | 288-A1545.11.10-ND |
Manufacturer | |
Manufacturer Product Number | A1545.11.10 |
Description | CABLE GLAND 4-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Black |
Datasheet | Datasheet |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer American Electrical Inc. | Panel Hole Size 0.732" (18.6mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Operating Temperature -30°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) | Base Product Number |
Thread Size PG11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.66600 | £16.66 |
| 25 | £1.56080 | £39.02 |
| 50 | £1.48640 | £74.32 |
| 100 | £1.41530 | £141.53 |
| 250 | £1.32668 | £331.67 |
| 500 | £1.26334 | £631.67 |
| 1,000 | £1.20306 | £1,203.06 |
| 2,500 | £1.12779 | £2,819.48 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |


