



NC6-P107-02 | |
|---|---|
DigiKey Part Number | 1437664-4-ND |
Manufacturer | |
Manufacturer Product Number | NC6-P107-02 |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | NC6-P107-02 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 2 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.52000 | £1.52 |
| 10 | £1.09200 | £10.92 |
| 25 | £0.95160 | £23.79 |
| 50 | £0.86120 | £43.06 |
| 100 | £0.78490 | £78.49 |
| 300 | £0.69057 | £207.17 |
| 600 | £0.64558 | £387.35 |
| 1,200 | £0.60985 | £731.82 |
| 5,100 | £0.55819 | £2,846.77 |
| Unit Price without VAT: | £1.52000 |
|---|---|
| Unit Price with VAT: | £1.82400 |








