1432773-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 40
Unit Price: £4.89000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £4.38440
Datasheet

Similar


Panasonic Industry
In Stock: 488
Unit Price: £5.04000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £4.36055
Datasheet
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
1432773-1
1432773-1
How to Choose a Relay - Another Teaching Moment

1432773-1

DigiKey Part Number
PB1772-ND
Manufacturer
Manufacturer Product Number
1432773-1
Description
RELAY GEN PURPOSE SPDT 30A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Resistor
Mfr
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Series
Must Operate Voltage
15.6 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Obsolete
Operate Time
10 ms
Mounting Type
Release Time
13 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
30 A
Relay Type
Switching Voltage
14VDC - Nom
Coil Resistance
318 Ohms
Coil Current
76 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB1-R-24VPanasonic Industry40255-2162-ND£4.89000Similar
CB1-T-R-24VPanasonic Industry0CB1-T-R-24V-ND£4.38440Similar
CB1F-R-24VPanasonic Industry488255-2732-ND£5.04000Similar
CB1F-T-R-24VPanasonic Industry0CB1F-T-R-24V-ND£4.36055Similar
Obsolete
This product is no longer manufactured. View Substitutes