Yellow Wire Ferrule Connector T 14 AWG (2.08mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow Wire Ferrule Connector T 14 AWG (2.08mm²) Single Wire

1183208

DigiKey Part Number
1183208-ND
Manufacturer
Manufacturer Product Number
1183208
Description
CONN FERRULE T TYPE 14AWG YELLOW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector T 14 AWG (2.08mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
T
Manufacturer
American Electrical Inc.
Size
14 AWG (2.08mm²)
Packaging
Bag
Length - Overall
14.50mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Yellow
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
500£0.08536£42.68
Unit Price without VAT:£0.08536
Unit Price with VAT:£0.10243