
6609064-4 | |
|---|---|
DigiKey Part Number | CCM1673-ND |
Manufacturer | |
Manufacturer Product Number | 6609064-4 |
Description | LINE FILTER 250VAC 10A TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 6609064-4 Models |
Category | Current 10 A |
Manufacturer TE Connectivity Corcom Filters | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, UR, VDE |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Filter Type Single Phase | Mounting Type Through Hole |
Configuration Single Stage | Termination Style PC Pins |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.41000 | £18.41 |
| 10 | £15.02400 | £150.24 |
| 25 | £13.85760 | £346.44 |
| 50 | £13.03500 | £651.75 |
| 100 | £12.26080 | £1,226.08 |
| 250 | £11.30628 | £2,826.57 |
| 500 | £10.90792 | £5,453.96 |
| Unit Price without VAT: | £18.41000 |
|---|---|
| Unit Price with VAT: | £22.09200 |

