10EAS1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: £8.87125
Datasheet

Similar


TDK
In Stock: 13
Unit Price: £7.60000
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10EAS1

DigiKey Part Number
10EAS1-ND
Manufacturer
Manufacturer Product Number
10EAS1
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
TE Connectivity Corcom Filters
Current Rating - Filter
10A
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Obsolete
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Panel Thickness
0.031" ~ 0.068" (0.79mm ~ 1.73mm)
Connector Type
Receptacle, Male Blades
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-6609006-6TE Connectivity Corcom Filters0CCM1255-ND£8.87125MFR Recommended
B84771A3010A000TDK13495-B84771A3010A000-ND£7.60000Similar
Obsolete
Marketplace Stock: 158 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

158In Stock
Ships from WEC