1609112-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: £9.55000
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
1609112-2
1609112-2

1609112-2

DigiKey Part Number
CCM1767-ND
Manufacturer
Manufacturer Product Number
1609112-2
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
1609112-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
TE Connectivity Corcom Filters
Switch Features
Switch On-Off
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Quick Connect - 0.189" (4.8mm)
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 28.09mm x 39.12mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.210" (5.33mm)
Current Rating - Appliance Inlet
10A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
120/250VAC
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1609112-8TE Connectivity Corcom Filters0CCM1647-ND£9.55000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.00000£11.00
10£9.34900£93.49
25£8.76360£219.09
50£8.34500£417.25
210£7.54186£1,583.79
420£7.18221£3,016.53
630£6.97987£4,397.32
1,050£6.73316£7,069.82
Manufacturers Standard Package
Unit Price without VAT:£11.00000
Unit Price with VAT:£13.20000