ADS1115 - 16 Bit 860 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADS1115 - 16 Bit 860 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
1085
1085

1085

DigiKey Part Number
1528-1085-ND
Manufacturer
Manufacturer Product Number
1085
Description
ADS1115 16BIT ADC 4CH PROG GAIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADS1115 - 16 Bit 860 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
1085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
860
Manufacturer
Adafruit Industries LLC
Data Interface
I2C, Serial
Packaging
Bulk
Power (Typ) @ Conditions
150mW @ 860SPS
Part Status
Active
Utilized IC / Part
ADS1115
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,575
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.08000£11.08
Manufacturers Standard Package
Unit Price without VAT:£11.08000
Unit Price with VAT:£13.29600