



100616-2 | |
|---|---|
DigiKey Part Number | A104932-ND |
Manufacturer | |
Manufacturer Product Number | 100616-2 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 100616-2 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Bulk | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 47.2µin (1.20µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation Vertical | Operating Temperature -40°C ~ 70°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE061881420 | Amphenol CS (Commercial Products) | 2,450 | RJE061881420-ND | £2.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.32300 | £13.23 |
| 25 | £1.24000 | £31.00 |
| 50 | £1.18080 | £59.04 |
| 180 | £1.07867 | £194.16 |
| 360 | £1.02714 | £369.77 |
| 540 | £0.99817 | £539.01 |
| 1,080 | £0.95052 | £1,026.56 |
| 2,520 | £0.89540 | £2,256.41 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |





