Keywords:





Product Index > Optoelectronics > Optics - LEDs, Lamps - Lenses > 10003

All prices are in British pound sterling.
Digi-Key Part Number1066-1075-ND
Price BreakUnit PriceExtended Price
11.620001.62
101.4300014.30
1000.9224092.24
2500.83012207.53
5000.73788368.94
1,0000.63412634.12
2,5000.599531,498.82
5,0000.576472,882.34
Quantity Available Digi-Key Stock: 3,881
Can ship immediately
Manufacturer

Manufacturer Part Number

10003

DescriptionOPTIC LENS 20MM PLAIN TIGHT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
OPTIC LENS 20MM PLAIN TIGHT | 10003 | 1066-1075-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10003 Drawing
Product Photos 10003
Standard Package48
CategoryOptoelectronics
FamilyOptics - LEDs, Lamps - Lenses
Series-
TypeLens Only - Holder Required (TIR)
ColorClear
Number of LEDs1
For Use With/Related ProductsCree XP-G, MX-6, Golden, Platinum Dragon
Lens Style/SizeRound with Concave Top, 20mm
Optical PatternTight
Viewing Angle-
Mounting TypeSnap-In
Other Names1066-1075

1:26:20 5/26/2013 - Help With This Screen