Cable Mono Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Mono Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
What is a Temperature Rise Test?

10-00335

DigiKey Part Number
839-10-00335-ND
Manufacturer
Manufacturer Product Number
10-00335
Description
CBL ASSY 3.5MM SLIM 6' MONO WHT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Mono Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-00335 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channels
Mono
Manufacturer
Tensility International Corp
Length
6.0' (1.83m)
Packaging
Box
Color
White
Part Status
Active
Shielding
Shielded
1st Connector
Phone Plug, 3.5mm (1/8")
Usage
Headphones
2nd Connector
Cable (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,193
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2.07000£2.07
10£1.76500£17.65
25£1.65360£41.34
50£1.57460£78.73
200£1.42775£285.55
400£1.35960£543.84
600£1.32125£792.75
1,000£1.27450£1,274.50
2,600£1.19147£3,097.82
Manufacturers Standard Package
Unit Price without VAT:£2.07000
Unit Price with VAT:£2.48400
Alternate Color
CBL ASSY 3.5MM SLIM 6' MONO BLK
In-Stock: 6206
Unit Price: £2.72000