Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Male Plug 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Male Plug 6.00' (1.83m)
What is a Temperature Rise Test?

10-00241

DigiKey Part Number
839-1017-ND
Manufacturer
Manufacturer Product Number
10-00241
Description
CBL ASSY BARREL PL-USB A PL 6'
Customer Reference
Detailed Description
Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Male Plug 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-00241 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Tensility International Corp
Cable Type
Flat
Packaging
Bag
Color
Black
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Male Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.