Keywords:





Product Index > RF/IF and RFID > RF Shields > 1.0 X 1.5 X .5

All prices are in British pound sterling.
Digi-Key Part Number655-1012-ND
Price BreakUnit PriceExtended Price
14.650004.65
253.7416093.54
1003.40890340.89
2503.07632769.08
5002.760401,380.20
1,0002.328052,328.05
2,5002.211645,529.11
5,0002.1201910,600.93
10,0002.0619820,619.84
Quantity Available Digi-Key Stock: 20
Can ship immediately
Manufacturer

Manufacturer Part Number

1.0 X 1.5 X .5

DescriptionSHIELD RF STD 1 X 1.5 X .5"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SHIELD RF STD 1 X 1.5 X .5" | 1.0 X 1.5 X .5 | 655-1012-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RF Shields
Product Photos 1.0 X 1.5 X .5
Video File Chemical Etching Process from Fotofab
Featured Product Surface Mount RF Shields
Standard Package1
CategoryRF/IF and RFID
FamilyRF Shields
Series-
PackagingBulk
Type1 Piece
Height - Overall0.5" (12.7mm)
Length - Overall1" (25.4mm)
Width - Overall1.5" (38.1mm)
VentilationSolid
Mounting TypeSurface Mount
Catalog Page562 (UK2011-EN PDF)
Other Names10X15X5
655-1012
Chemical Etching Process from Fotofab
Chemical Etching Process from Fotofab

20:23:22 5/24/2013 - Help With This Screen