Keywords:





Product Index > Connectors, Interconnects > Modular Connectors - Jacks With Magnetics > 1-6605310-1

All prices are in British pound sterling.
Digi-Key Part NumberA99644-ND
Price BreakUnit PriceExtended Price
17.850007.85
107.1380071.38
506.42380321.19
1006.06690606.69
2505.531641,382.91
5005.174742,587.37
1,0004.746484,746.48
2,5004.6394211,598.55
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-6605310-1

DescriptionCONN MAGJACK 1PORT 100 BASE-T
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN MAGJACK 1PORT 100 BASE-T | 1-6605310-1 | A99644-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1-6605310-1 Drawing
Product Photos 1-6605310-1
Product Change Notification TRP Connector Acquistion 22/Mar/2013
RoHS Information 1-6605310-1 Statement of Compliance
Catalog Drawings MAG45 Modular
3D Model 1-6605310-1.pdf
Standard Package63
CategoryConnectors, Interconnects
FamilyModular Connectors - Jacks With Magnetics
SeriesMag45, Amp
PackagingTray
Connector TypeRJ45
Number of Ports1
Number of Rows1
Applications10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Mounting TypeThrough Hole
Orientation90° Angle (Right)
TerminationSolder
Height Above Board0.555" (14.10mm)
LED ColorGreen - Green
Number of Cores per Jack6
ShieldingShielded, EMI Finger
FeaturesBoard Guide
Tab DirectionDown
Contact MaterialPhosphor Bronze
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Shield MaterialBrass
Housing MaterialPolyethylene Terephthalate (PET), Polyester
Operating Temperature0°C ~ 70°C
Catalog Page302 (UK2011-EN PDF)
Other Names1-6605310-1-ND
166053101
A99644
Possible Substitute

3:19:52 5/19/2013 - Help With This Screen