Pin Receptacle Connector 0.028" ~ 0.033" (0.71mm ~ 0.84mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5645986-2

DigiKey Part Number
A32899TR-ND - Tape & Reel (TR)
A32899CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-5645986-2
Description
CONN PIN RCPT .028-.033 SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.028" ~ 0.033" (0.71mm ~ 0.84mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
1-5645986-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.062" (1.57mm)
Manufacturer
TE Connectivity AMP Connectors
Flange Diameter
0.080" (2.03mm)
Series
Socket Depth
0.148" ~ 0.260" (3.76mm ~ 6.60mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Operating Temperature
-65°C ~ 126°C
Length - Overall
0.290" (7.37mm)
Board Thickness
0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Accepts Pin Diameter
0.028" ~ 0.033" (0.71mm ~ 0.84mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,212
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.50000£0.50
10£0.42100£4.21
25£0.39520£9.88
50£0.37620£18.81
100£0.35810£35.81
250£0.33572£83.93
500£0.31964£159.82
1,000£0.30439£304.39
2,500£0.28532£713.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.26651£2,665.10
20,000£0.25380£5,076.00
30,000£0.24665£7,399.50
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000