1-5530841-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-5530841-8
1-5530841-8
1-5530841-8

1-5530841-8

DigiKey Part Number
A112392-ND
Manufacturer
Manufacturer Product Number
1-5530841-8
Description
CONN EDGE DUAL FMALE 60POS 0.100
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
60 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1-5530841-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
60
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£5.42000£5.42
10£4.60500£46.05
25£4.31640£107.91
90£3.94311£354.88
180£3.75489£675.88
270£3.64904£985.24
540£3.47500£1,876.50
1,080£3.30929£3,574.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.42000
Unit Price with VAT:£6.50400