Keywords:





Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors - Contacts > 1-487117-0

All prices are in British pound sterling.
Digi-Key Part NumberA100418CT-ND
Price BreakUnit PriceExtended Price
10.210000.21
100.192001.92
250.164804.12
500.140007.00
1000.1346013.46
2500.1208830.22
5000.1153657.68
1,0000.0961496.14
2,5000.08790219.75
Quantity Available Digi-Key Stock: 50,234
Can ship immediately
Manufacturer

Manufacturer Part Number

1-487117-0

DescriptionCONN SOCKET FLEX FLAT CABLE 15AU
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN SOCKET FLEX FLAT CABLE 15AU | 1-487117-0 | A100418CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 487117
Product Photos 1-487117-0
RoHS Information 1-487117-0 Statement of Compliance
Standard Package1
CategoryConnectors, Interconnects
FamilyFFC, FPC (Flat Flexible) Connectors - Contacts
Series-
PackagingCut Tape (CT)
Type-
Pin or SocketSocket
Contact TerminationCrimp
Wire Gauge-
Contact FinishGold
Contact Finish Thickness15µin (0.38µm)
For Use With1761789-8-ND - CONN RCPT 9POS HOUSING FFC .100
A113195-ND - CONN RCPT 24POS HOUSING FFC .100
2-487769-0-ND - CONN RCPT 22POS HOUSING FFC .100
A112292-ND - CONN RCPT 20POS HOUSING FFC .100
A113749-ND - CONN RCPT 11POS HOUSING FFC .100
A113748-ND - CONN RCPT 7POS HOUSING FFC .100
2-487526-4-ND - CONN RCPT 25POS .100 W/LATCH
2-487526-3-ND - CONN RCPT 24POS .100 W/LATCH
A113193-ND - CONN RCPT 22POS .100 W/LATCH
A113192-ND - CONN RECEPT 34POS .100 SLIMLINE
More...
Other NamesA100418CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A100418TR-ND1-487117-0Tape & Reel (TR)42,000 - Immediate0.0674214,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:48:51 5/24/2013 - Help With This Screen