1-353908-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-353908-8

DigiKey Part Number
A99794-ND
Manufacturer
Manufacturer Product Number
1-353908-8
Description
CONN RCPT HSG 18POS 1.50MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-353908-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,245
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.95000£0.95
10£0.81000£8.10
25£0.75960£18.99
50£0.72320£36.16
100£0.68870£68.87
250£0.64552£161.38
500£0.61468£307.34
1,000£0.58535£585.35
2,500£0.54931£1,373.27
Manufacturers Standard Package
Unit Price without VAT:£0.95000
Unit Price with VAT:£1.14000