



1-338088-3 | |
|---|---|
DigiKey Part Number | A99306TR-ND - Tape & Reel (TR) A99306CT-ND - Cut Tape (CT) A99306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-338088-3 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1-338088-3 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings Cat3 |
Part Status Active | Features Solder Retention |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Surface Mount | Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 10 | £1.11000 | £11.10 |
| 25 | £1.04000 | £26.00 |
| 50 | £0.99020 | £49.51 |
| 100 | £0.94290 | £94.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.91032 | £227.58 |
| 500 | £0.86684 | £433.42 |
| 750 | £0.84237 | £631.78 |
| 1,250 | £0.81256 | £1,015.70 |
| 1,750 | £0.79351 | £1,388.64 |
| 2,500 | £0.77380 | £1,934.50 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |



