Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Adapters > 1-292254-0

All prices are in British pound sterling.
Digi-Key Part NumberA99706-ND
Price BreakUnit PriceExtended Price
10.720000.72
100.635006.35
250.5972014.93
500.5724028.62
1000.5477054.77
2500.49788124.47
5000.44808224.04
1,0000.39829398.29
2,5000.36095902.38
Quantity Available Digi-Key Stock: 2,391
Can ship immediately
Manufacturer

Manufacturer Part Number

1-292254-0

DescriptionCONN HEADER 10POS 2MM TIN PANEL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HEADER 10POS 2MM TIN PANEL | 1-292254-0 | A99706-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 292254
Product Photos 1-292254-0
RoHS Information 1-292254-0 Statement of Compliance
RoHS 2 Statement
Catalog Drawings 292254 Series
3D Model 1-292254-0.pdf
Standard Package300
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Adapters
SeriesCT, Amp
Convert From (Adapter End)Plug, Male Pins
Convert To (Adapter End)Plug, Male Pins
Number of Positions10
Pitch0.079" (2.00mm)
Number of Rows1
Row Spacing-
Mounting TypePanel Mount, Snap-In
Catalog Page125 (UK2011-EN PDF)
Other Names12922540
A99706

22:18:23 6/19/2013 - Help With This Screen