Keywords:





Product Index > Inductors, Coils, Chokes > Fixed Inductors > 1-1624109-1

Limited quantity available, not recommended for new design.

All prices are in British pound sterling.
Digi-Key Part NumberA102551DKR-ND
Price BreakUnit PriceExtended Price
10.210000.21
100.196001.96
250.168004.20
500.142807.14
1000.1373013.73
2500.1233230.83
5000.1177058.85
1,0000.0980798.07
2,5000.08967224.17
Quantity Available Digi-Key Stock: 5,263
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1624109-1

DescriptionINDUCTOR 39NH 200MA 0603
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
INDUCTOR 39NH 200MA 0603 | 1-1624109-1 | A102551DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1624109 Drawing
3640 Series
Product Photos 0603 pkg
RoHS Information 1-1624109-1 Statement of Compliance
Standard Package1
CategoryInductors, Coils, Chokes
FamilyFixed Inductors
Series3640, Sigma Inductors, Amp
PackagingDigi-Reel®
TypeThin Film
Inductance39nH
Current Rating200mA
Current - Saturation-
Tolerance±2%
Material - Core-
ShieldingUnshielded
DC Resistance (DCR)3 Ohm Max
Q @ Freq15 @ 500MHz
Frequency - Self Resonant1.5GHz
Operating Temperature-40°C ~ 85°C
Package / Case0603 (1608 Metric)
Size / Dimension0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
Mounting TypeSurface Mount
Frequency - Test300MHz
Other NamesA102551DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A102551CT-ND1-1624109-1Cut Tape (CT)5,263 - Immediate0.210001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:57:32 5/18/2013 - Help With This Screen