




04820002ZXB | |
|---|---|
DigiKey Part Number | F1401-ND |
Manufacturer | |
Manufacturer Product Number | 04820002ZXB |
Description | FUSE HOLDER BLADE 125V 15A PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 125V 2 Circuit Blade Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 2 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm) | Contact Material Beryllium Copper |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 481 Alarm Fuse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.76000 | £4.76 |
| 5 | £3.94400 | £19.72 |
| 10 | £3.64000 | £36.40 |
| 50 | £3.01860 | £150.93 |
| 100 | £2.78370 | £278.37 |
| 250 | £2.49956 | £624.89 |
| 500 | £2.30272 | £1,151.36 |
| 1,000 | £2.21847 | £2,218.47 |
| Unit Price without VAT: | £4.76000 |
|---|---|
| Unit Price with VAT: | £5.71200 |








