1.25A 600 VAC 80 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04611.25ER

DigiKey Part Number
F1550TR-ND - Tape & Reel (TR)
F1550CT-ND - Cut Tape (CT)
F1550DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04611.25ER
Description
FUSE BRD MNT 1.25A 600VAC/80VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.25A 600 VAC 80 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
04611.25ER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Manufacturer
Littelfuse Inc.
Applications
Telecom
Series
Approval Agency
CSA, UR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
60A AC, 100A DC
Mounting Type
Surface Mount
Package / Case
2-SMD, Square End Block
Fuse Type
Board Mount
Size / Dimension
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
Current Rating (Amps)
1.25A
Melting I²t
16.5
Voltage Rating - AC
600 VAC
DC Cold Resistance
0.11 Ohms
Voltage Rating - DC
80 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,579
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.04000£2.04
5£1.68800£8.44
10£1.55600£15.56
50£1.29140£64.57
100£1.19140£119.14
250£1.07040£267.60
500£0.98668£493.34
1,000£0.90909£909.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.73615£1,840.38
Manufacturers Standard Package
Unit Price without VAT:£2.04000
Unit Price with VAT:£2.44800